- Home ›
- All Products›
- 802523-SF
802523-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Search Keywords: 802523SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802523-SF
-
Alias/AKA:FN2030B-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
On Order:
100
can ship 5/25/26
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$70.67
5
$47.08
20
$35.73
40
$34.60
60
$34.43
100
$34.26
260 +
$34.08
Click for Quote
Log in
to unlock special pricing