- Home ›
- All Products›
- 802516-SF
802516-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
Search Keywords: 802516SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802516-SF
-
Alias/AKA:FN2090B-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$69.61
5
$63.87
20
$56.13
40
$55.99
60
$55.85
100
$55.71
260 +
$55.57
Click for Quote
Log in
to unlock special pricing