- Home ›
- All Products›
- 802514-SF
802514-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount Medical
Search Keywords: 802514SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802514-SF
-
Alias/AKA:FN2090B-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$53.86
5
$46.97
20
$39.02
40
$38.93
60
$37.59
100
$35.93
260 +
$35.18
Click for Quote
Log in
to unlock special pricing