- Home ›
- All Products›
- 802513-SF
802513-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 8A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 8A 250VAC Solder Lug Flange Mount
Search Keywords: 802513SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802513-SF
-
Alias/AKA:FN2090B-8-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$50.71
5
$48.92
10
$37.72
15
$37.36
20 +
$34.42
Click for Quote
Log in
to unlock special pricing