- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 802496-SF
802496-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC, 16A, 2-Stage LF and HF, Faston, <0.5mA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC, 16A, 2-Stage LF and HF, Faston, <0.5mA
Search Keywords: 802496SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802496-SF
-
Alias/AKA:FN2090A-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$140.92
5
$128.91
10
$120.88
15
$112.82
20 +
$110.56
Click for Quote
Log in
to unlock special pricing