- Home ›
- All Products›
- 802490-SF
802490-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 1A 2-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 1A 2-S
Search Keywords: 802490SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802490-SF
-
Alias/AKA:FN2090A-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$31.58
5
$31.51
10
$31.43
13
$31.34
25
$24.45
38
$22.52
50 +
$22.07
Click for Quote
Log in
to unlock special pricing