- Home ›
- All Products›
- 802445-SF
802445-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 2.7 mH - 1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 2.7 mH - 1 µF.
Search Keywords: 802445SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802445-SF
-
Alias/AKA:FN2090-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$68.52
5
$67.73
10
$54.74
30
$49.68
50
$47.55
100
$47.31
250 +
$47.07
Click for Quote
Log in
to unlock special pricing