- Home ›
- All Products›
- 802444-SF
802444-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 16 A - 250 VAC - EMI - RFI - Quick Connect - 4 mH - 1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 16 A - 250 VAC - EMI - RFI - Quick Connect - 4 mH - 1 µF.
Search Keywords: 802444SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802444-SF
-
Alias/AKA:FN2090-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$65.26
5
$64.61
20
$48.99
40
$46.08
60
$44.46
100
$42.57
260 +
$42.47
Click for Quote
Log in
to unlock special pricing