- Home ›
- All Products›
- 802443-SF
802443-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Flange Mount
Search Keywords: 802443SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802443-SF
-
Alias/AKA:FN2090-12-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$54.31
5
$47.65
20
$38.53
40
$38.43
60
$38.33
100
$37.54
260 +
$36.96
Click for Quote
Log in
to unlock special pricing