- Home ›
- All Products›
- 802436-SF
TE Connectivity / AMP Brand
802436-SF
Power Line Filter - Chassis - 30 A - 250 VAC - General Purpose - Screw - 2 mH - 1 µF.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter - Chassis - 30 A - 250 VAC - General Purpose - Screw - 2 mH - 1 µF.
Search Keywords: 802436SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802436-SF
-
Alias/AKA:FN2030-30-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 802436-SF RoHS compliant?
Yes, 802436-SF is RoHS compliant.
What is the lead time for 802436-SF?
The standard lead time for 802436-SF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$68.17
5
$67.50
20
$51.19
40
$48.14
60
$46.45
100
$44.72
260 +
$44.60
Click for Quote
Log in
to unlock special pricing