- Home ›
- All Products›
- 802434-SF
TE Connectivity / AMP Brand
802434-SF
Power Line Filter - Chassis - 16 A - 250 VAC - Standard - Quick Connect - 4 mH - 1 µF.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter - Chassis - 16 A - 250 VAC - Standard - Quick Connect - 4 mH - 1 µF.
Search Keywords: 802434SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802434-SF
-
Alias/AKA:FN2030-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 802434-SF RoHS compliant?
Yes, 802434-SF is RoHS compliant.
What is the lead time for 802434-SF?
The standard lead time for 802434-SF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$36.93
5
$32.59
20
$27.72
40
$27.58
60
$26.68
100
$25.56
260 +
$25.50
Click for Quote
Log in
to unlock special pricing