- Home ›
- All Products›
- 802297-SF
802297-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail
Search Keywords: 802297SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802297-SF
-
Alias/AKA:FN2412-45-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$140.51
5
$137.77
10
$122.83
20
$122.52
50
$119.14
100 +
$118.84
Click for Quote
Log in
to unlock special pricing