- Home ›
- All Products›
- 802216-SF
802216-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 250Hz 100A 520VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 250Hz 100A 520VAC Terminal Block DIN Rail
Search Keywords: 802216SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802216-SF
-
Alias/AKA:FN2410H-100-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$269.00
2
$266.37
3
$265.04
4
$263.71
5 +
$257.78
Click for Quote
Log in
to unlock special pricing