- Home ›
- All Products›
- 802214-SF
802214-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail
Search Keywords: 802214SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802214-SF
-
Alias/AKA:FN2410H-16-44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$174.76
5
$161.47
10
$148.61
15
$148.24
20 +
$147.87
Click for Quote
Log in
to unlock special pricing