- Home ›
- All Products›
- 802212-SF
802212-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 42A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 42A 520VAC Terminal Block Flange Mount
Search Keywords: 802212SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802212-SF
-
Alias/AKA:FN3258H-42-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$289.13
3
$287.68
5
$286.24
6 +
$284.81
Click for Quote
Log in
to unlock special pricing