- Home ›
- All Products›
- 802207-SF
802207-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
Search Keywords: 802207SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802207-SF
-
Alias/AKA:FN2070B-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$21.64
5
$20.89
10
$20.39
25
$20.09
50
$19.66
100
$19.26
250 +
$18.44
Click for Quote
Log in
to unlock special pricing