- Home ›
- All Products›
- 802109-SF
802109-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount
Search Keywords: 802109SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802109-SF
-
Alias/AKA:FN3258-42-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 10/28/26
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$272.63
3
$270.63
6
$269.27
12
$257.46
24 +
$256.18
Click for Quote
Log in
to unlock special pricing