- Home ›
- All Products›
- 802011-SF
802011-SF
TE Connectivity / AMP Brand
IEC Inlet Filter 250VAC 8A Faston
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter 250VAC 8A Faston
Search Keywords: 802011SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802011-SF
-
Alias/AKA:FN9222-8-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.48
25
$5.43
120
$5.03
360
$4.61
600
$4.47
1,080
$4.36
2,520
$3.98
5,040 +
$3.93
Click for Quote
Log in
to unlock special pricing