- Home ›
- All Products›
- 801993-SF
801993-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Search Keywords: 801993SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801993-SF
-
Alias/AKA:FN9222SR-6-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$8.14
60
$7.40
90
$6.90
120 +
$6.76
Click for Quote
Log in
to unlock special pricing