- Home ›
- All Products›
- 801960-SF
801960-SF
TE Connectivity / AMP Brand
Male C14 IEC Filter - Snap-In - Wire Leads - 3A - 250VAC - DC to 400Hz
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Male C14 IEC Filter - Snap-In - Wire Leads - 3A - 250VAC - DC to 400Hz
Search Keywords: 801960SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801960-SF
-
Alias/AKA:FN9222R-3-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
930
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.57
10
$11.17
30
$9.31
60
$8.58
90
$8.39
120 +
$7.46
Click for Quote
Log in
to unlock special pricing