- Home ›
- All Products›
- 801952-SF
801952-SF
TE Connectivity / AMP Brand
Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - Wire Leads - Panel Mount - Flange.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - Wire Leads - Panel Mount - Flange.
Search Keywords: 801952SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801952-SF
-
Alias/AKA:FN9222B-3-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
323
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.46
25
$6.14
50
$6.00
120
$5.91
360
$5.75
600
$5.51
1,080 +
$5.47
Click for Quote
Log in
to unlock special pricing