- Home ›
- All Products›
- 801926-SF
801926-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 250A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 250A 520VAC Terminal Block Flange Mount
Search Keywords: 801926SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801926-SF
-
Alias/AKA:FN3270H-250-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
5
can ship 7/6/26
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$880.14
3
$877.94
5 +
$844.45
Click for Quote
Log in
to unlock special pricing