- Home ›
- All Products›
- 801891-SF
801891-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Search Keywords: 801891SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801891-SF
-
Alias/AKA:FN9222-6-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$10.24
10
$8.44
30
$7.78
60
$7.52
90
$7.45
120 +
$6.70
Click for Quote
Log in
to unlock special pricing