- Home ›
- All Products›
- 801889-SF
801889-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
Search Keywords: 801889SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801889-SF
-
Alias/AKA:FN9222-1-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$9.23
10
$9.20
30
$9.18
60
$6.88
90
$6.43
120 +
$6.30
Click for Quote
Log in
to unlock special pricing