- Home ›
- All Products›
- 801872-SF
801872-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 160A 520VAC Terminal Block Flange Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 160A 520VAC Terminal Block Flange Mount Medical
Search Keywords: 801872SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801872-SF
-
Alias/AKA:FN3280H-160-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$981.48
3
$976.58
5 +
$971.69
Click for Quote
Log in
to unlock special pricing