- Home ›
- All Products›
- 801871-SF
801871-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 120A 520VAC Terminal Block Chassis Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 120A 520VAC Terminal Block Chassis Mount Medical
Search Keywords: 801871SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801871-SF
-
Alias/AKA:FN3280H-120-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$807.33
3
$803.30
5 +
$766.72
Click for Quote
Log in
to unlock special pricing