- Home ›
- All Products›
- 801836-SF
801836-SF
TE Connectivity / AMP Brand
Power Line Filter 50Hz/60Hz 63A Screw Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 50Hz/60Hz 63A Screw Bulkhead
Search Keywords: 801836SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801836-SF
-
Alias/AKA:FN7612-63-M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$193.32
2
$192.84
3
$192.36
4
$191.87
5 +
$188.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments