- Home ›
- All Products›
- 801831-SF
801831-SF
TE Connectivity / AMP Brand
Cap Feed Through 0.1uF 1000VDC/300VAC 20% Screw Terminal 100A°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cap Feed Through 0.1uF 1000VDC/300VAC 20% Screw Terminal 100A°C
Search Keywords: 801831SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801831-SF
-
Alias/AKA:FN7513-16-M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
27
can ship 5/27/26
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$81.31
5
$72.55
10
$70.39
30
$64.60
50
$62.67
100
$59.11
250 +
$55.03
Click for Quote
Log in
to unlock special pricing