- Home ›
- All Products›
- 801823-SF
801823-SF
TE Connectivity / AMP Brand
Cap Feed Through 0.1uF 1000VDC/300VAC 20% Screw Terminal 100C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cap Feed Through 0.1uF 1000VDC/300VAC 20% Screw Terminal 100C
Search Keywords: 801823SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801823-SF
-
Alias/AKA:FN7511-100-M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/12/26
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$108.19
3
$107.92
5
$97.12
8
$84.98
10 +
$83.28
Click for Quote
Log in
to unlock special pricing