- Home ›
- All Products›
- 801804-SF
801804-SF
TE Connectivity / AMP Brand
Power Line Filter 50Hz/60Hz 16A 130VAC/650VDC Threaded Stud Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 16A 130VAC/650VDC Threaded Stud Panel Mount
Search Keywords: 801804SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801804-SF
-
Alias/AKA:FN7661-16-M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
10
can ship 7/6/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$145.18
3
$144.82
5
$130.34
8
$114.04
10 +
$111.76
Click for Quote
Log in
to unlock special pricing