- Home ›
- All Products›
- 801802-SF
801802-SF
TE Connectivity / AMP Brand
Capacitor; Cap 0.1 uF; Tol 20%; Cur-Rtg 32 ACFeedthrough; M4 Terminal | Schaffner FN7514-32-M4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Capacitor; Cap 0.1 uF; Tol 20%; Cur-Rtg 32 ACFeedthrough; M4 Terminal | Schaffner FN7514-32-M4
Search Keywords: 801802SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801802-SF
-
Alias/AKA:FN7514-32-M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$86.13
5
$77.52
8
$67.83
10 +
$66.47
Click for Quote
Log in
to unlock special pricing