- Home ›
- All Products›
- 801402-SF
801402-SF
TE Connectivity / AMP Brand
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Dual Fuse - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Dual Fuse - Quick Connect.
Search Keywords: 801402SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801402-SF
-
Alias/AKA:FN282-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Ships today, if you order in
13 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$32.34
5
$30.85
10
$24.77
40
$23.47
80
$22.72
120
$22.08
280 +
$20.80
Click for Quote
Log in
to unlock special pricing