- Home ›
- All Products›
- 801390-SF
801390-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port Medical
Search Keywords: 801390SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801390-SF
-
Alias/AKA:FN9246B-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$18.91
5
$18.25
10
$17.82
25
$17.55
60
$17.17
120
$16.83
300 +
$16.12
Click for Quote
Log in
to unlock special pricing