- Home ›
- All Products›
- 801383-SF
801383-SF
TE Connectivity / AMP Brand
Power Entry Connector - FN 280 Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - FN 280 Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
Search Keywords: 801383SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801383-SF
-
Alias/AKA:FN283-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 8/6/26
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$31.77
5
$30.72
10
$24.90
40
$23.16
80
$23.04
120
$22.61
280 +
$21.93
Click for Quote
Log in
to unlock special pricing