- Home ›
- All Products›
- 801372-SF
801372-SF
TE Connectivity / AMP Brand
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Single Fuse - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Single Fuse - Quick Connect.
Search Keywords: 801372SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801372-SF
-
Alias/AKA:FN281-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
39
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$33.95
5
$32.75
10
$26.28
40
$23.57
80
$23.51
120
$22.90
280 +
$21.58
Click for Quote
Log in
to unlock special pricing