- Home ›
- All Products›
- 801359-SF
801359-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 16A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 16A 2-
Search Keywords: 801359SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801359-SF
-
Alias/AKA:FN2070A-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$64.49
5
$61.99
10
$61.10
20
$59.45
50
$56.94
100 +
$55.17
Click for Quote
Log in
to unlock special pricing