- Home ›
- All Products›
- 801302-SF
801302-SF
TE Connectivity / AMP Brand
Power Line Filter - 0Hz to 60Hz - 30A - 690VAC - IP20 - Terminal Block - Flange Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 0Hz to 60Hz - 30A - 690VAC - IP20 - Terminal Block - Flange Mount.
Search Keywords: 801302SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801302-SF
-
Alias/AKA:FN258HV-30-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$199.12
3
$195.14
5 +
$191.24
Click for Quote
Log in
to unlock special pricing