- Home ›
- All Products›
- 801262-SF
801262-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 36 A - 250 VAC - Standard - Stud - 1.23 mH - 2.2 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 36 A - 250 VAC - Standard - Stud - 1.23 mH - 2.2 µF.
Search Keywords: 801262SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801262-SF
-
Alias/AKA:FN2070-36-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$101.80
5
$99.81
10
$85.95
20
$85.51
50
$85.09
100 +
$84.66
Click for Quote
Log in
to unlock special pricing