- Home ›
- All Products›
- 801261-SF
801261-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 20A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 20A 250VAC Wire Lead Flange Mount
Search Keywords: 801261SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801261-SF
-
Alias/AKA:FN2010-20-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$22.56
5
$21.78
10
$21.26
25
$20.94
50
$20.49
100
$20.08
250 +
$19.22
Click for Quote
Log in
to unlock special pricing