- Home ›
- All Products›
- 801218-SF
801218-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose 0Hz to 60Hz 80A 480VAC Threaded Stud Flange Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 60Hz 80A 480VAC Threaded Stud Flange Mount Medical
Search Keywords: 801218SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801218-SF
-
Alias/AKA:FN256-80-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$503.23
3
$496.55
5 +
$481.67
Click for Quote
Log in
to unlock special pricing