- Home ›
- All Products›
- 801129-SF
801129-SF
TE Connectivity / AMP Brand
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Dual Fuse - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Dual Fuse - Quick Connect.
Search Keywords: 801129SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801129-SF
-
Alias/AKA:FN284-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$29.71
5
$26.14
10
$23.98
40
$22.02
80
$21.97
120
$21.41
280 +
$20.56
Click for Quote
Log in
to unlock special pricing