- Home ›
- All Products›
- 801096-SF
801096-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 3.6mH 10kHz 5A 33mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3.6mH 10kHz 5A 33mOhm DCR Thru-Hole
Search Keywords: 801096SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801096-SF
-
Alias/AKA:EH35-5.0-02-3M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.29
10
$6.59
25
$6.10
50
$5.70
63
$5.53
125
$5.33
188
$5.31
250 +
$4.68
Click for Quote
Log in
to unlock special pricing