- Home ›
- All Products›
- 801091-SF
801091-SF
TE Connectivity / AMP Brand
Eh28 Common Mode Choke 250Vac, 5A, 1.1Mh Rohs Compliant: Yes |Schaffner EH28-5.0-02-1M1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Eh28 Common Mode Choke 250Vac, 5A, 1.1Mh Rohs Compliant: Yes |Schaffner EH28-5.0-02-1M1
Search Keywords: 801091SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801091-SF
-
Alias/AKA:EH28-5.0-02-1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.98
250
$1.94
500
$1.90
1,000
$1.86
2,500
$1.78
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing