- Home ›
- All Products›
- 801089-SF
801089-SF
TE Connectivity / AMP Brand
Eh28 Common Mode Choke 250Vac, 3A, 5Mh Rohs Compliant: Yes |Schaffner EH28-3.0-02-5M0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Eh28 Common Mode Choke 250Vac, 3A, 5Mh Rohs Compliant: Yes |Schaffner EH28-3.0-02-5M0
Search Keywords: 801089SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801089-SF
-
Alias/AKA:EH28-3.0-02-5M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.29
50
$2.08
250
$2.00
500
$1.96
1,000
$1.92
2,500
$1.84
5,000
$1.76
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing