- Home ›
- All Products›
- 801084-SF
801084-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 1.2mH 10kHz 3A 29mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 1.2mH 10kHz 3A 29mOhm DCR Thru-Hole
Search Keywords: 801084SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801084-SF
-
Alias/AKA:EH24-3.0-02-1M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,454
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.79
25
$2.17
50
$2.11
125
$2.03
250
$1.88
375
$1.86
500 +
$1.69
Click for Quote
Log in
to unlock special pricing