- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 801076-SF
801076-SF
TE Connectivity / AMP Brand
EH20 Common Mode Choke 250VAC 1.2A 3.3mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EH20 Common Mode Choke 250VAC 1.2A 3.3mH
Search Keywords: 801076SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801076-SF
-
Alias/AKA:EH20-1.2-02-3M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.62
250
$1.49
500
$1.36
1,000
$1.35
2,500
$1.32
5,000
$1.27
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing