- Home ›
- All Products›
- 801073-SF
801073-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole
Search Keywords: 801073SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801073-SF
-
Alias/AKA:EH20-0.5-02-18M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,201
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$3.02
100
$1.78
250
$1.64
500
$1.50
1,000
$1.45
2,500
$1.42
5,000 +
$1.40
Click for Quote
Log in
to unlock special pricing