- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 801071-SF
801071-SF
TE Connectivity / AMP Brand
Common Mode Choke - 2 Line - 3.6mH @ 400Hz - 5A - DCR 33m Ohm - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Choke - 2 Line - 3.6mH @ 400Hz - 5A - DCR 33m Ohm - Through Hole.
Search Keywords: 801071SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801071-SF
-
Alias/AKA:EV35-5.0-02-3M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$6.88
10
$5.10
25
$4.78
50
$4.56
63
$4.51
125
$4.47
188
$4.46
250 +
$4.45
Click for Quote
Log in
to unlock special pricing