- Home ›
- All Products›
- 801070-SF
801070-SF
TE Connectivity / AMP Brand
EV35 Common Mode Choke 250VAC 4A 5mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EV35 Common Mode Choke 250VAC 4A 5mH
Search Keywords: 801070SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801070-SF
-
Alias/AKA:EV35-4.0-02-5M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$6.19
50
$5.03
100
$4.81
250
$4.60
500
$4.41
1,000
$4.29
2,500
$3.94
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing