- Home ›
- All Products›
- 801068-SF
801068-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 20mH 10kHz 2A 150mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 20mH 10kHz 2A 150mOhm DCR Thru-Hole
Search Keywords: 801068SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801068-SF
-
Alias/AKA:EV35-2.0-02-20M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$4.57
25
$4.16
100
$4.00
250
$3.91
500
$3.83
1,000
$3.79
2,500
$3.52
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing